Part Details for PSH-12048 by Altech Corporation
Overview of PSH-12048 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSH-12048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PSH-12048
|
Mouser Electronics | DIN Rail Power Supplies 48VDC 2.5A 120W HIGH OUTPUT SINGLE RoHS: Compliant | 0 |
|
$203.5200 / $212.2000 | Order Now |
DISTI #
70076044
|
RS | Power Supply, AC-DC,48V,2.5A,340-550V In, Enclosed, DIN, Industrial,120W, PSH Series | Altech Corp PSH-12048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$228.2000 / $259.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$174.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$176.6700 / $189.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$225.0000 | Buy Now | |
|
Powell Electronics | DIN Rail Power Supplies 48VDC 2.5A 120W HIGH OUTPUT SINGLE Min Qty: 1 | 10 |
|
$218.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$176.6700 / $189.7600 | Buy Now |
DISTI #
10105600
|
TestEquity LLC | Altech PSH-12048 Power Supply, Robust Metal Housing, Pfc Function, 2.5A, 75W - 960W Rated Power, Three Phase Universal Input, PSP-240 Series | 0 |
|
$251.6800 | Buy Now |