Part Details for PSH-12180NB-FR by Power-Sonic Corporation
Overview of PSH-12180NB-FR by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSH-12180NB-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72247166
|
RS | Battery, Rechargeable, Rectangular | Power Sonic PSH-12180NB-FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11 |
|
$75.4900 / $89.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$55.5500 / $75.4500 | Buy Now |
Part Details for PSH-12180NB-FR
PSH-12180NB-FR CAD Models
PSH-12180NB-FR Part Data Attributes:
|
PSH-12180NB-FR
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PSH-12180NB-FR
Power-Sonic Corporation
Secondary Battery, Lead-acid, 12V, 21Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER-SONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 21 Ah | |
Height | 167 mm | |
Length | 181 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Terminal Type | TAB | |
Voltage | 12 V | |
Weight | 5990 g | |
Width | 77 mm |