There are no models available for this part yet.
Overview of PSI-CAB-GSM/UMTS-5M by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
CAD Models for PSI-CAB-GSM/UMTS-5M by Phoenix Contact
Part Data Attributes for PSI-CAB-GSM/UMTS-5M by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Connector Side1
|
SMA MALE
|
Connector Side2
|
SMA FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
5.5 mm
|
IEC Conformance
|
NO
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|