Part Details for PSI-CAB-GSM/UMTS-10M by Phoenix Contact
Overview of PSI-CAB-GSM/UMTS-10M by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for PSI-CAB-GSM/UMTS-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cellular antenna cable - 10 m in length - SMA (male) -> SMA (female) - 50 ohm impedance RoHS: Compliant | 0 |
|
$104.8700 / $135.2300 | Buy Now |
DISTI #
2900981
|
TTI | RF Cable Assemblies PSI-CAB-GSM/UMTS-10M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Cellular antenna cable - 10 m in length - SMA (male) -> SMA (female) - 50 ohm impedance RoHS: Compliant | 0 |
|
$104.8700 / $135.2300 | Buy Now |
Part Details for PSI-CAB-GSM/UMTS-10M
PSI-CAB-GSM/UMTS-10M CAD Models
PSI-CAB-GSM/UMTS-10M Part Data Attributes
|
PSI-CAB-GSM/UMTS-10M
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PSI-CAB-GSM/UMTS-10M
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |