Part Details for PSI-GSM/UMTS-QB-ANT by Phoenix Contact
Overview of PSI-GSM/UMTS-QB-ANT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
Price & Stock for PSI-GSM/UMTS-QB-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | GSM UMTS antenna - with omnidirectional characteristic - 2 m antenna cable with SMA round connector RoHS: Compliant |
2 In Stock |
|
$112.6700 / $145.2900 | Buy Now |
|
Master Electronics | GSM UMTS antenna - with omnidirectional characteristic - 2 m antenna cable with SMA round connector RoHS: Compliant |
2 In Stock |
|
$112.6700 / $145.2900 | Buy Now |