Part Details for PSI-MODEM-SHDSL/PB by Phoenix Contact
Overview of PSI-MODEM-SHDSL/PB by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNULW19FF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW19FF-005 DB9 Female to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 5ft | |
CS-DSNULW29MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNULW29MF-005 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNULW19MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNULW19MF-010 DB9 Male to DB9 Female Null Modem Cable - Double Shielded - No Handshaking 10ft |
Price & Stock for PSI-MODEM-SHDSL/PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial PROFIBUS extender - for point-to-point connections - linear structures - and mixed operation with repeaters and fiber optic converters. Distances of up to 20 km - PROFIBUS data rates of up to 1.5 Mbps via simple copper wires - such as in-house phone lines. RoHS: Compliant | 0 |
|
$1,487.7000 / $1,552.1600 | Buy Now |
|
Master Electronics | Industrial PROFIBUS extender - for point-to-point connections - linear structures - and mixed operation with repeaters and fiber optic converters. Distances of up to 20 km - PROFIBUS data rates of up to 1.5 Mbps via simple copper wires - such as in-house phone lines. RoHS: Compliant | 0 |
|
$1,487.7000 / $1,552.1600 | Buy Now |
Part Details for PSI-MODEM-SHDSL/PB
PSI-MODEM-SHDSL/PB CAD Models
PSI-MODEM-SHDSL/PB Part Data Attributes
|
PSI-MODEM-SHDSL/PB
Phoenix Contact
Buy Now
|
Compare Parts:
PSI-MODEM-SHDSL/PB
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |