Part Details for PSI-MOS-DNET CAN/FO 850/BM by Phoenix Contact
Overview of PSI-MOS-DNET CAN/FO 850/BM by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSI-MOS-DNET CAN/FO 850/BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4810
|
Newark | Converter, Can-St Fibre Optic |Phoenix Contact PSI-MOS-DNET CAN/FO 850/BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$785.5800 | Buy Now |
|
Onlinecomponents.com | FO converter with integrated optical diagnostics - for DeviceNet„¢ - CAN - CANopen<sup>®</sup> up to 800 kbps - basic module - interfaces: 1 x CAN - 1 x alarm - 1 x FO (BFOC) - 850 nm - for PCF/fiberglass cable (multimode) RoHS: Compliant |
2 In Stock |
|
$694.4200 / $704.9400 | Buy Now |
DISTI #
78397812
|
Verical | FO Converter with integrated optical diagnostics Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$847.2837 | Buy Now |
|
Master Electronics | FO converter with integrated optical diagnostics - for DeviceNet„¢ - CAN - CANopen<sup>®</sup> up to 800 kbps - basic module - interfaces: 1 x CAN - 1 x alarm - 1 x FO (BFOC) - 850 nm - for PCF/fiberglass cable (multimode) RoHS: Compliant |
2 In Stock |
|
$694.4200 / $704.9400 | Buy Now |
Part Details for PSI-MOS-DNET CAN/FO 850/BM
PSI-MOS-DNET CAN/FO 850/BM CAD Models
PSI-MOS-DNET CAN/FO 850/BM Part Data Attributes
|
PSI-MOS-DNET CAN/FO 850/BM
Phoenix Contact
Buy Now
|
Compare Parts:
PSI-MOS-DNET CAN/FO 850/BM
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |