Part Details for PSI1 by Weller Hand Tools GmbH
Overview of PSI1 by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8488
|
Newark | Tip, Soldering Tool, Flat, 0.031In, Tip/Nozzle Width:0.79Mm, Tip/Nozzle Style:Flat, For Use With:Weller Psi100 Portasol Butane Soldering Iron, Product Range:-, Tip/Nozzle Length:0.64", Tip/Nozzle O.d.:0.031" Rohs Compliant: No |Weller PSI1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71077571
|
RS | Weller, Tip, Single Flat,0.031 in W, For Psi100 Portasol Butane Soldering Iron | Weller PSI1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 10 |
|
$17.6000 | Buy Now |
|
Onlinecomponents.com | Single Flat Tip For PSI100 Portasol Butane Soldering Iron RoHS: Compliant |
4 In Stock |
|
$14.6100 / $28.1300 | Buy Now |
|
Master Electronics | Single Flat Tip For PSI100 Portasol Butane Soldering Iron RoHS: Compliant |
4 In Stock |
|
$14.6100 / $28.1300 | Buy Now |
DISTI #
272TI011
|
Techni-Tool, Inc. | Weller PSI1 1.0mm Tip For Portasol 1/32" Single Flat, PS Series | 7 |
|
$18.5000 | Buy Now |
DISTI #
272TI011
|
TestEquity LLC | Weller PSI1 1.0mm Tip For Portasol 1/32" Single Flat, PS Series | 7 |
|
$18.5000 | Buy Now |