Part Details for PSI100C by Weller Hand Tools GmbH
Overview of PSI100C by Weller Hand Tools GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSI100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B9912
|
Newark | Tool, Gas Soldering, +1076 Degree F, Ignition Type:Self Ignition, Run Time:2H, Heat Temperature Max:1076°F, Product Range:-, Equivalent Power:125W, Kit Contents:Cordless Soldering Iron, Output Power:125W, Power Rating:125W Rohs Compliant: No |Weller PSI100C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$119.0000 | Buy Now |
DISTI #
71077077
|
RS | Weller, Self-Igniting Cordless Butane Solder Iron. | Weller PSI100C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$124.5800 | Buy Now |
|
Onlinecomponents.com | Self-Igniting Cordless Butane Solder Iron RoHS: Compliant |
5 In Stock |
|
$113.0500 / $119.0000 | Buy Now |
DISTI #
62338452
|
Verical | PSI100C Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 3 |
|
$156.5789 | Buy Now |
|
Master Electronics | Self-Igniting Cordless Butane Solder Iron RoHS: Compliant |
5 In Stock |
|
$113.0500 / $119.0000 | Buy Now |
DISTI #
272SO174
|
Techni-Tool, Inc. | Weller PSI100C Butane Soldering Iron Cordless Self-Igniting | 2 |
|
$119.0000 | Buy Now |
DISTI #
272SO174
|
TestEquity LLC | Weller PSI100C Butane Soldering Iron Cordless Self-Igniting | 2 |
|
$119.0000 | Buy Now |