Part Details for PSI5-1500RT120 by Vertiv Inc
Overview of PSI5-1500RT120 by Vertiv Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSI5-1500RT120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PSI5 1500VA 1350W 120VAC RkTwr RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$1,009.6000 | Buy Now |
|
Neutron USA | PSI5 1500 1350W 120VAC RT | 50 |
|
$975.0000 | Buy Now |