-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ0581
|
Newark | Power Supply, Ac-Dc, 5V, 1A Rohs Compliant: Yes |Cui PSK-10D-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $14.9000 | Buy Now |
DISTI #
102-PSK-10D-5-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 48 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$7.5790 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 5VDC - Encapsulated PCB Mount - Through Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK-10D-5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-10D-5
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-6/4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 40 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 21.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PSK-10D-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-10D-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-10W-5-DIN | Power Supply Module | CUI Inc | PSK-10D-5 vs PSK-10W-5-DIN |
SMI12-5-KW-P6R | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PSK-10D-5 vs SMI12-5-KW-P6R |
PSK-10D-5-DIN | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PSK-10D-5 vs PSK-10D-5-DIN |
SMI12-5-4W-P5 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PSK-10D-5 vs SMI12-5-4W-P5 |
AMEL10-5S277HAVZ-ST-B | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Aimtec | PSK-10D-5 vs AMEL10-5S277HAVZ-ST-B |
PSK-10W-5-T | Power Supply Module | CUI Inc | PSK-10D-5 vs PSK-10W-5-T |
AME10-5SJZ | AC/DC Converter; Product Weight (grams): 55; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 2; Efficiency (%): 76; Max Capacitive load (µF): 9400; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.17; H (in): 0.83; W (mm): 21; L (mm): 45; H (mm): 21; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down | Aimtec | PSK-10D-5 vs AME10-5SJZ |
AMEL10-5S277HAVZ-ST | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Aimtec | PSK-10D-5 vs AMEL10-5S277HAVZ-ST |
RAC10-05SK/277 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | RECOM Power Inc | PSK-10D-5 vs RAC10-05SK/277 |
VOF-S12B-5 | Power Supply Module | CUI Inc | PSK-10D-5 vs VOF-S12B-5 |