Part Details for PSK-15W-5 by CUI Inc
Overview of PSK-15W-5 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSK-15W-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1015
|
Newark | Power Supply, Ite, 5V, 2.8A Rohs Compliant: Yes |Cui PSK-15W-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC Power Supply - 15 W - 5 Vdc - Single Output - Encapsulated PCB Mount - Input 85 to 305 VAC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
3594620
|
element14 Asia-Pacific | POWER SUPPLY, ITE, 5V, 2.8A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$12.5611 / $13.6399 | Buy Now |
DISTI #
3594620
|
Farnell | POWER SUPPLY, ITE, 5V, 2.8A RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 2 |
|
$14.0226 / $29.8011 | Buy Now |
Part Details for PSK-15W-5
PSK-15W-5 CAD Models
PSK-15W-5 Part Data Attributes:
|
PSK-15W-5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-15W-5
CUI Inc
Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-07-14 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | DC INPUT VOLTAGE 100 TO 430 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 155 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 62 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 14 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |