Part Details for PSK-20F-24 by CUI Inc
Overview of PSK-20F-24 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSK-20F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0419
|
Newark | Power Supply, Ac-Dc, 24Vdc, 0.83A Rohs Compliant: Yes |Cui PSK-20F-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4300 / $17.6500 | Buy Now |
DISTI #
102-PSK-20F-24-ND
|
DigiKey | AC-DC, 20 W, 24 VDC, SINGLE OUTP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
140 In Stock |
|
$11.9059 / $14.8800 | Buy Now |
DISTI #
490-PSK-20F-24
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product. | 63 |
|
$11.9000 / $14.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2000 / $14.8200 | Buy Now |
DISTI #
4335644
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24VDC, 0.83A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.9095 / $16.2757 | Buy Now |
DISTI #
4335644
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.3105 / $34.6803 | Buy Now |