There are no models available for this part yet.
Overview of PSK-25W-12-DIN by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
FA2677-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W |
Price & Stock for PSK-25W-12-DIN by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply - 25 W - 12 Vdc - Single Output - DIN Rail - Input 85 to 305 VAC RoHS: Compliant |
7 Partner Stock |
|
$20.8100 / $27.3200 | Buy Now | ||
DISTI #
000000000006362071
|
Sager | DIN Rail Power Supplies 12 Vdc, 2.1 A, 25 W | 0 |
|
Buy Now | ||
Master Electronics | AC/DC Power Supply - 25 W - 12 Vdc - Single Output - DIN Rail - Input 85 to 305 VAC RoHS: Compliant |
7 Partner Stock |
|
$20.8100 / $27.3200 | Buy Now |
CAD Models for PSK-25W-12-DIN by CUI Inc
Part Data Attributes for PSK-25W-12-DIN by CUI Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-07-14
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, UKCA
|
Efficiency (Main Output)
|
82%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PDMA-X
|
Length
|
96.1 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.1 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
25 W
|
Trim/Adjustable Output
|
YES
|
Width
|
54 mm
|