Part Details for PSK-25W-5-T by CUI Inc
Overview of PSK-25W-5-T by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2677-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W |
Price & Stock for PSK-25W-5-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1027
|
Newark | Power Supply, Ite, 5V, 4.1A Rohs Compliant: Yes |Cui PSK-25W-5-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8300 / $34.6900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 25 W - 5 Vdc - Single Output - Chassis Mount - Input 85 to 305 VAC RoHS: Compliant |
5 Partner Stock |
|
$18.8900 / $24.8000 | Buy Now |
DISTI #
000000000006362087
|
Sager | Switching Power Supplies 5 Vdc, 4.1 A, 20.5 W | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply - 25 W - 5 Vdc - Single Output - Chassis Mount - Input 85 to 305 VAC RoHS: Compliant |
5 Partner Stock |
|
$18.8900 / $24.8000 | Buy Now |
Part Details for PSK-25W-5-T
PSK-25W-5-T CAD Models
PSK-25W-5-T Part Data Attributes
|
PSK-25W-5-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-25W-5-T
CUI Inc
Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-07-14 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UKCA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-X | |
Length | 96.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 20.5 W | |
Trim/Adjustable Output | YES | |
Width | 54 mm |