Part Details for PSK-3D-24-DIN by Bel Fuse
Overview of PSK-3D-24-DIN by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSK-3D-24-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSK-3D-24-DIN
|
Avnet Americas | AC-DC, 3 W, 24 VDC, SINGLE OUTPUT, DIN RAIL, 85~305 VAC - Trays (Alt: PSK-3D-24-DIN) Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.8828 / $12.3535 | Buy Now |
DISTI #
PSK-3D-24-DIN
|
Avnet Americas | AC-DC, 3 W, 24 VDC, SINGLE OUTPUT, DIN RAIL, 85~305 VAC - Trays (Alt: PSK-3D-24-DIN) Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.8828 / $12.3535 | Buy Now |