PSK-40D-5
Description: AC-DC Regulated Power Supply Module

Overview of PSK-40D-5 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSK-40D-5 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-PSK-40D-5-ND
DigiKey AC-DC, 40W, 5 VDC, SINGLE OUTPUT Min Qty: 1 Lead time: 19 Weeks Container: Tray 60
In Stock
  • 1 $21.4300
  • 5 $20.1900
  • 20 $19.1780
  • 40 $18.6917
$18.6917 / $21.4300 Buy Now
Neutron USA AC-DC Power Module, 35W 5Vdc 7A, encapsulated, In: 85-305VAC 100-430VDC, DIP 50
  • 1 $54.9900
$54.9900 Buy Now

CAD Models for PSK-40D-5 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSK-40D-5 by CUI Inc

PSK-40D-5
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Reach Compliance Code
unknown
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PSK-40D-5
    CUI Inc
    AC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSK-40D-5 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSK-40D-5 by CUI Inc

Select Manufacturer
Which Manufacturer of PSK-40D-5 would you like to use for your alert(s)?
  • Please alert me when PSK-40D-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSK-40D-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSK-40D-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSK-40D-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSK-40D-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSK-40D-5 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: