PSK-5D-24
Description: AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid

Overview of PSK-5D-24 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSK-5D-24 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ0647
Newark Power Supply, Ac-Dc, 24V, 0.208A Rohs Compliant: Yes |Cui PSK-5D-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 102-PSK-5D-24-ND
DigiKey AC/DC CONVERTER 24V 5W Min Qty: 60 Lead time: 18 Weeks Container: Tray Limited Supply - Call
  • 60 $6.3185
$6.3185 Buy Now
Neutron USA AC/DC Power Supply Single-OUT 24V 0.208A 5W 4-Pin 0
  • 1 $34.9900
$34.9900 Buy Now

CAD Models for PSK-5D-24 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSK-5D-24 by CUI Inc

PSK-5D-24
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CUI INC
Package Description
PACKAGE-5/4
Reach Compliance Code
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
81.5%
Input Voltage-Max
30.5 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
S-PDMA-P4
Length
25.4 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.208 A
Output Voltage-Max
24.48 V
Output Voltage-Min
23.52 V
Output Voltage-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
18.1 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. PSK-5D-24
    CUI Inc
    AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSK-5D-24 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSK-5D-24 by CUI Inc

Select Manufacturer
Which Manufacturer of PSK-5D-24 would you like to use for your alert(s)?
  • Please alert me when PSK-5D-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSK-5D-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSK-5D-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSK-5D-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSK-5D-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSK-5D-24 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: