Part Details for PSK-S10C-24 by CUI Inc
Overview of PSK-S10C-24 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSK-S10C-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6091-ND
|
DigiKey | AC/DC CONVERTER 24V 11W Min Qty: 1 Lead time: 28 Weeks Container: Tray |
28 In Stock |
|
$10.4740 / $10.7800 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 10 W, 24 Vdc, single output, encapsulated PCB | 28 |
|
$31.9900 | Buy Now |
Part Details for PSK-S10C-24
PSK-S10C-24 CAD Models
PSK-S10C-24 Part Data Attributes:
|
PSK-S10C-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-S10C-24
CUI Inc
Board Mount AC-DC Power Supply, 24 Vdc, 0.45 A, 10 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-07 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 53.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 19.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 28.8 mm |
Alternate Parts for PSK-S10C-24
This table gives cross-reference parts and alternative options found for PSK-S10C-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-S10C-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBO-10C-24 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PSK-S10C-24 vs PBO-10C-24 |
PSK-S10C-24-T | Chassis Mount Power Supply, 24 Vdc, 0.45 A, 10 W | CUI Inc | PSK-S10C-24 vs PSK-S10C-24-T |