Part Details for PSK-S15C-12-DIN by CUI Inc
Overview of PSK-S15C-12-DIN by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
101514S15C | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM | |
10514S15C | Renesas Electronics Corporation | 6KX4 ECL I/O SRAM |
Price & Stock for PSK-S15C-12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6084-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3 In Stock |
|
$22.2200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 12 VDC - 1.25 A - 15 W - DIN Rail RoHS: Compliant |
2167 In Stock |
|
$15.6900 / $20.2300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2791 |
|
RFQ | |
|
Master Electronics | AC-DC Power Supply - 12 VDC - 1.25 A - 15 W - DIN Rail RoHS: Compliant |
2167 In Stock |
|
$15.6900 / $20.2300 | Buy Now |
Part Details for PSK-S15C-12-DIN
PSK-S15C-12-DIN CAD Models
PSK-S15C-12-DIN Part Data Attributes
|
PSK-S15C-12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-S15C-12-DIN
CUI Inc
12 Vdc, 1.25 A, 15 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-18 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | Also Operate with 100-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for PSK-S15C-12-DIN
This table gives cross-reference parts and alternative options found for PSK-S15C-12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-S15C-12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-15D-12 | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | CUI Inc | PSK-S15C-12-DIN vs PSK-15D-12 |
PSK-S15C-12 | Board Mount AC-DC Power Supply, 12 Vdc, 1.25 A, 15 W | CUI Inc | PSK-S15C-12-DIN vs PSK-S15C-12 |