Part Details for PSK2412-7EC by Bel Power Solutions
Overview of PSK2412-7EC by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSK2412-7EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSK2412-7EC-ND
|
DigiKey | DC/DC CONVERTER 24V 288W Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006404768
|
Sager | Isolated DC/DC Converters - DIN Rail Mount POSITIVE SWITCHING REGULATOR | 0 |
|
Buy Now |
Part Details for PSK2412-7EC
PSK2412-7EC CAD Models
PSK2412-7EC Part Data Attributes:
|
PSK2412-7EC
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
PSK2412-7EC
Bel Power Solutions
REGULATOR SWITCHING 24V 12A
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | METAL, CASE K01, MODULE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 31 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 24.14 V | |
Output Voltage-Min | 23.86 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |