There are no models available for this part yet.
Overview of PSK4812-7E by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSK4812-7E by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSK4812-7E-ND
|
DigiKey | DC/DC CONVERTER 48V 576W Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000006404780
|
Sager | Non-Isolated DC/DC Converters POSITIVE SWITCHING REGULATOR | 0 |
|
Buy Now |
CAD Models for PSK4812-7E by Bel Power Solutions
Part Data Attributes for PSK4812-7E by Bel Power Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
METAL, CASE K01, MODULE
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
144 V
|
Input Voltage-Min
|
58 V
|
Input Voltage-Nom
|
80 V
|
JESD-30 Code
|
R-MXMA-X
|
JESD-609 Code
|
e0
|
Load Regulation-Max
|
0.312%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Max
|
48.29 V
|
Output Voltage-Min
|
47.71 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Trim/Adjustable Output
|
YES
|