Part Details for PSKD 50E/12 by POWER SEMICONDUCTORS INC
Overview of PSKD 50E/12 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSKD 50E/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSKD50E/12
|
TME | Module: diode, double series, 1.2kV, If: 50A, PWS-D, Ufmax: 2V, screw Min Qty: 1 | 0 |
|
$21.4100 / $26.8900 | RFQ |