Part Details for PSL-10SWCA by Panduit Corp
Overview of PSL-10SWCA by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-10SWCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5993
|
Newark | Lockout Station, 23"x11.5", Black/Yellow, Kit Contents:Psl-8 Red Non-Conductive Lockout Padlocks, Psl-1.5 Lockout Hasps, Pvt-98 & Pvt-41 Safety Tags, Product Range:- Rohs Compliant: Na |Panduit PSL-10SWCA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.1600 / $477.9700 | Buy Now |
DISTI #
298-23203-ND
|
DigiKey | SIGN ID/RATINGS 23"X11.5" BK/YLL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$388.6600 | Buy Now |
DISTI #
PSL-10SWCA
|
Avnet Americas | LOCKOUT STATION W/ COMPONENTS, 10 PERSON - Bulk (Alt: PSL-10SWCA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$363.7900 | Buy Now |
DISTI #
644-PSL-10SWCA
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Lockout Station With Components, 10 Pers RoHS: Compliant | 1 |
|
$388.6500 / $388.6600 | Buy Now |
DISTI #
70327681
|
RS | Lockout station with components, 10 person | Panduit PSL-10SWCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 1 |
|
$422.8600 | Buy Now |
DISTI #
PANPSL-10SWCA
|
Heilind Electronics | LOCKOUT STATION WITH COMPONENT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lockout station with components, 10 person.<CRLF>Components include:<CRLF>(10) PSL-8 red non-conductive lockout padlocks (keyed differently)<CRLF>(3) PSL-1.5 lockout hasps<CRLF>(15 tags) PVT-98 safety tags<CRLF>(10 tags) PVT-41 safety tags | 5 Factory Stock |
|
$363.7900 / $403.0900 | Buy Now |
DISTI #
000000000003339624
|
Sager | PPE Safety Equipment / Lockout Tagout Lockout Station With Components, 10 Pers Min Qty: 1 | 0 |
|
$379.1800 / $398.6300 | Buy Now |
|
Master Electronics | Lockout station with components, 10 person.<CRLF>Components include:<CRLF>(10) PSL-8 red non-conductive lockout padlocks (keyed differently)<CRLF>(3) PSL-1.5 lockout hasps<CRLF>(15 tags) PVT-98 safety tags<CRLF>(10 tags) PVT-41 safety tags | 5 Factory Stock |
|
$363.7900 / $403.0900 | Buy Now |
Part Details for PSL-10SWCA
PSL-10SWCA CAD Models
PSL-10SWCA Part Data Attributes
|
PSL-10SWCA
Panduit Corp
Buy Now
|
Compare Parts:
PSL-10SWCA
Panduit Corp
|
Samacsys Manufacturer | Panduit |