Part Details for PSL-576 by Amphenol Industrial Operations
Overview of PSL-576 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70052710
|
RS | Lug Terminals, Compression Lug w/o Plastic Cap, 5.7mm, 6AWG, 100A, SurLok Series | Amphenol Industrial PSL-576 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9700 / $8.2900 | RFQ |
DISTI #
AMMPSL-576
|
Heilind Electronics | TERMINALS 5.7MM SURLLOK KIT 6 AWG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMPSL-576
|
Interstate Connecting Components | TERMINALS 5.7MM SURLLOK KIT 6 AWG | 0 |
|
Buy Now |