Part Details for PSL-8-LB by Panduit Corp
Overview of PSL-8-LB by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-8-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7230
|
Newark | Red Plastic, 3.00" Long Body, Padlock |Panduit PSL-8-LB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 / $32.6200 | Buy Now |
DISTI #
298-23212-ND
|
DigiKey | RED 3.00 LONG BODY PADLOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$17.0380 / $17.4200 | Buy Now |
DISTI #
PSL-8-LB
|
Avnet Americas | LAMINATED STEEL BODY PADLOCK LONG SHACK - Bulk (Alt: PSL-8-LB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1300 | Buy Now |
DISTI #
644-PSL-8-LB
|
Mouser Electronics | Wire Ducting & Raceways Red Plastic, 3.00" Long Body, Padlock RoHS: Compliant | 0 |
|
$23.4000 / $24.5900 | Order Now |
DISTI #
70386724
|
RS | PadLock, Vinyl Covered Aluminum Body 3.00H 1.57W, Red, Shackle .26D 1.50H .75W | Panduit PSL-8-LB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9000 / $25.0300 | RFQ |
DISTI #
PANPSL-8-LB
|
Heilind Electronics | RED PLASTIC, 3.00 LONG BODY, P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Non-conductive padlock, 1.57" X 3.00" body, red. | 5 Factory Stock |
|
$21.1300 / $28.4700 | Buy Now |
DISTI #
000000000003919490
|
Sager | Wire Ducting & Raceways Red Plastic, 3.00 Long Body, Padlock Min Qty: 1 | 0 |
|
$22.3000 / $29.1300 | Buy Now |
|
Master Electronics | Non-conductive padlock, 1.57" X 3.00" body, red. | 5 Factory Stock |
|
$21.1300 / $28.4700 | Buy Now |