Part Details for PSL-DCJB-IW by Panduit Corp
Overview of PSL-DCJB-IW by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-DCJB-IW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8592
|
Newark | Rj-45 Jack Block-Out Device, Accessory Type:Rj-45 Jack Block-Out Device, For Use With:Rj45 Jack, Product Range:-, Colour:International White Rohs Compliant: Yes |Panduit PSL-DCJB-IW Min Qty: 20 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$37.4800 / $41.4700 | Buy Now |
DISTI #
298-16331-ND
|
DigiKey | CONN JACK MOD BLOCKOUT DEV 10PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
31 In Stock |
|
$41.3292 / $48.0000 | Buy Now |
DISTI #
PSL-DCJB-IW
|
Avnet Americas | WHITE JACK BLOCKOUT DEVICE - Bulk (Alt: PSL-DCJB-IW) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8900 | Buy Now |
DISTI #
644-PSL-DCJB-IW
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Jack Module Blockout Device 10 blockout RoHS: Compliant | 0 |
|
$38.4600 / $47.9800 | Order Now |
DISTI #
70386747
|
RS | JackModuleBlock-outDevice,10block-o | Panduit PSL-DCJB-IW RoHS: Compliant Min Qty: 2 Package Multiple: 10 Container: Package | 0 |
|
$44.1600 / $48.0000 | RFQ |
DISTI #
PANPSL-DCJB-IW
|
Heilind Electronics | Jack Module Blockout Device, 10 blockout | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Package Of Ten Jack Module Blackout Devices And One Removal Tool RoHS: Compliant | 0 |
|
$30.8900 / $36.0300 | Buy Now |
DISTI #
000000000001703415
|
Sager | Modular Connectors / Ethernet Connectors Jack Module Blockout Device 10 blockout Min Qty: 1 | 0 |
|
$32.2000 / $40.6200 | Buy Now |
Part Details for PSL-DCJB-IW
PSL-DCJB-IW CAD Models
PSL-DCJB-IW Part Data Attributes:
|
PSL-DCJB-IW
Panduit Corp
Buy Now
|
Compare Parts:
PSL-DCJB-IW
Panduit Corp
|
Samacsys Manufacturer | Panduit |