Part Details for PSL103048 by Lovato Electric Inc
Overview of PSL103048 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL103048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905410
|
RS | DIN 1PH P/SUPPLY 30W 100-240VAC 48VDC | LOVATO Electric PSL103048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$131.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.0900 / $138.1400 | Buy Now |
|
South Electronics | PSL103048 | 0 |
|
RFQ |