PSL249-2R
Description: SWITCHING REGULATOR 216W 24V

Overview of PSL249-2R by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSL249-2R by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSL249-2R by Bel Power Solutions

PSL249-2R
Bel Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
METAL, CASE L04, MODULE
Reach Compliance Code
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
60 V
Input Voltage-Min
29 V
Input Voltage-Nom
40 V
JESD-30 Code
R-MXMA-X
JESD-609 Code
e0
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Voltage-Max
24 V
Output Voltage-Min
Output Voltage-Nom
24 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
216 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PSL249-2R
    Bel Power Solutions
    SWITCHING REGULATOR 216W 24V
    VS

Related Parts for PSL249-2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSL249-2R by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSL249-2R by Bel Power Solutions

Select Manufacturer
Which Manufacturer of PSL249-2R would you like to use for your alert(s)?
  • Please alert me when PSL249-2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSL249-2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSL249-2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSL249-2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSL249-2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSL249-2R by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: