Part Details for PSL5A12-7R by Bel Fuse
Overview of PSL5A12-7R by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL5A12-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSL5A12-7R
|
Avnet Americas | DC/DC Power Supply Single-OUT 5.1V 12A 61.2W 11-Pin - Bulk (Alt: PSL5A12-7R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PSL5A12-7R
|
Avnet Americas | DC/DC Power Supply Single-OUT 5.1V 12A 61.2W 11-Pin - Bulk (Alt: PSL5A12-7R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PSL5A12-7R
|
Avnet Americas | DC/DC Power Supply Single-OUT 5.1V 12A 61.2W 11-Pin - Bulk (Alt: PSL5A12-7R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for PSL5A12-7R
PSL5A12-7R CAD Models
PSL5A12-7R Part Data Attributes
|
PSL5A12-7R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSL5A12-7R
Bel Fuse
DC-DC Regulated Power Supply Module
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 85.5% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
Length | 168.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 12 A | |
Output Voltage-Nom | 5.1 V | |
Total Power Output-Max | 61.2 W | |
Width | 107 mm |