Part Details for PSM-KA 9 SUB 25/BB/2METER by Phoenix Contact
Overview of PSM-KA 9 SUB 25/BB/2METER by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for PSM-KA 9 SUB 25/BB/2METER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RS-232 cable, 9-pos. D-SUB socket 25-pos on D-SUB socket RoHS: Compliant | 0 |
|
$52.5300 / $68.3900 | Buy Now |
|
Master Electronics | RS-232 cable, 9-pos. D-SUB socket 25-pos on D-SUB socket RoHS: Compliant | 0 |
|
$52.5300 / $68.3900 | Buy Now |
Part Details for PSM-KA 9 SUB 25/BB/2METER
PSM-KA 9 SUB 25/BB/2METER CAD Models
PSM-KA 9 SUB 25/BB/2METER Part Data Attributes
|
PSM-KA 9 SUB 25/BB/2METER
Phoenix Contact
Buy Now
|
Compare Parts:
PSM-KA 9 SUB 25/BB/2METER
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |