Part Details for PSM03A-050Q-3-R by Phihong USA
Overview of PSM03A-050Q-3-R by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM03A-050Q-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70413025
|
RS | Power Supply, AC-DC, 5V,0.55A, 90-264V In, Wall Plug, USB, PSM03 Series | Phihong PSM03A-050Q-3-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1996 |
|
$5.5400 / $6.7600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 2.75W 5V 0.55A USB Charger | 50 |
|
$102.9400 | Buy Now |
Part Details for PSM03A-050Q-3-R
PSM03A-050Q-3-R CAD Models
PSM03A-050Q-3-R Part Data Attributes:
|
PSM03A-050Q-3-R
Phihong USA
Buy Now
|
Compare Parts:
PSM03A-050Q-3-R
Phihong USA
|
Samacsys Manufacturer | Phihong |