Part Details for PSMDA7004BL-LED by Panduit Corp
Overview of PSMDA7004BL-LED by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for PSMDA7004BL-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3346
|
Newark | Networking Cable, Cat7, 1640.42Ft, Blk, Cable Shielding:Shielded, Lan Category:Cat7, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1640.42Ft, Reel Length (Metric):500M, No. Of Pairs:4 Pair, Jacket Color:Blue Rohs Compliant: Yes |Panduit PSMDA7004BL-LED RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,074.6700 / $11,467.3800 | Buy Now |
DISTI #
PSMDA7004BL-LED-ND
|
DigiKey | COPPER CABLE, ARMORED, MUD-RESIS Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,692.6620 | Buy Now |
DISTI #
PSMDA7004BL-LED
|
Avnet Americas | CAT7-S/FTP Cable 8Conductors 22AWG 500m Copper Black Reel - Bulk (Alt: PSMDA7004BL-LED) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12,566.9900 | Buy Now |
DISTI #
644-PSMDA7004BL-LED
|
Mouser Electronics | Multi-Conductor Cables Copper Cable, Armored, MUD-Resistant, Ca RoHS: Compliant | 0 |
|
$15,086.2900 | Order Now |
DISTI #
PANPSMDA7004BL-LED
|
Heilind Electronics | COPPER CABLE, ARMORED, CA MUD-RESISTANT, | Americas - 0 in Stock |
|
$12,083.6460 | Buy Now |
|
Onlinecomponents.com | Category 7 low smoke, zero halogen (LSZH), 4-pair S/FTP shielded marine MUD-resistant armored copper cable. Stranded copper conductors are 22 AWG construction with foamed PE insulation. Conductors are twisted in pairs, each surrounded by a foil, covered with an overall braided shield, and a thermoplastic copolymer inner jacket, which is covered by a stainless steel armor and an oil-, fuel-, UV- and MUD-resistant halogen-free, fire-retardant LSZH (SHF2) (IEC 60332-1/-3) jacket. RoHS: Compliant | 0 |
|
$12,566.9900 / $14,657.5200 | Buy Now |
DISTI #
000000000005130156
|
Sager | Multi-Conductor Cables Copper Cable, Armored, MUD-Resistant, Ca Min Qty: 2 | 0 |
|
$18,115.7200 | Buy Now |
Part Details for PSMDA7004BL-LED
PSMDA7004BL-LED CAD Models
PSMDA7004BL-LED Part Data Attributes
Alternate Parts for PSMDA7004BL-LED
This table gives cross-reference parts and alternative options found for PSMDA7004BL-LED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMDA7004BL-LED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMDA7004WG-LED | Wire And Cable | Panduit Corp | PSMDA7004BL-LED vs PSMDA7004WG-LED |