Transistors
PSMN010-80YLX
Nexperia
Description: PSMN010-80YL - N-channel 80 V, 10 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin

Overview of PSMN010-80YLX by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for PSMN010-80YLX by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y9580
Newark Mosfet, N-Ch, 80V, 84A, Sot-669-4, Transistor Polarity:N Channel, Continuous Drain Current Id:84A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0074Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Nexperia PSMN010-80YLX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5585
  • 1 $1.4400
  • 10 $1.1800
  • 25 $1.0900
  • 50 $1.0000
  • 100 $0.9140
  • 250 $0.8440
  • 500 $0.7750
$0.7750 / $1.4400 Buy Now
DISTI # 1727-2588-1-ND
DigiKey MOSFET N-CH 80V 84A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4694
In Stock
  • 1 $1.8900
  • 10 $1.2020
  • 100 $0.8096
  • 500 $0.6413
  • 1,500 $0.5594
  • 3,000 $0.5181
  • 4,500 $0.4971
  • 7,500 $0.4870
$0.4870 / $1.8900 Buy Now
DISTI # PSMN010-80YLX
Avnet Americas Trans MOSFET N-CH 80V 84A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: PSMN010-80YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.4281
  • 9,000 $0.4281
  • 12,000 $0.4281
  • 15,000 $0.4281
  • 150,000 $0.4281
  • 375,000 $0.4281
  • 750,000 $0.4281
  • 1,500,000 $0.4281
$0.4281 Buy Now
DISTI # 771-PSMN010-80YLX
Mouser Electronics MOSFETs PSMN010-80YL/SOT669/LFPAK RoHS: Compliant 5580
  • 1 $1.3600
  • 10 $1.1100
  • 100 $0.8610
  • 500 $0.7290
  • 1,000 $0.6900
  • 1,500 $0.5860
  • 3,000 $0.5360
  • 9,000 $0.5300
$0.5300 / $1.3600 Buy Now
Future Electronics PSMN010 Series 80 V 84 A 10 mOhm Single N-Channel MOSFET - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,500 $0.5250
  • 3,000 $0.5150
  • 4,500 $0.5100
  • 6,000 $0.5050
  • 7,500 $0.4900
$0.4900 / $0.5250 Buy Now
DISTI # PSMN010-80YLX
TTI MOSFETs PSMN010-80YL/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $0.5270
  • 3,000 $0.5160
  • 4,500 $0.5060
  • 6,000 $0.4960
  • 7,500 $0.4870
  • 10,500 $0.4770
$0.4770 / $0.5270 Buy Now
DISTI # PSMN010-80YLX
TME Transistor: N-MOSFET, unipolar, 80V, 84A, Idm: 336A, 194W Min Qty: 1 0
  • 1 $1.2500
  • 5 $1.1300
  • 25 $0.9900
  • 100 $0.8900
  • 500 $0.8400
$0.8400 / $1.2500 RFQ
DISTI # PSMN010-80YLX
Avnet Asia Trans MOSFET N-CH 80V 84A 4-Pin LFPAK-56 T/R (Alt: PSMN010-80YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days 0
  • 1,500 $0.4845
  • 3,000 $0.4782
  • 4,500 $0.4721
  • 7,500 $0.4661
  • 15,000 $0.4546
  • 37,500 $0.4436
  • 75,000 $0.4332
$0.4332 / $0.4845 Buy Now
DISTI # PSMN010-80YLX
Avnet Silica Trans MOSFET N-CH 80V 84A 4-Pin LFPAK-56 T/R (Alt: PSMN010-80YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Silica - 6000
Buy Now
DISTI # C1S548200046418
Chip1Stop PSMN010-80YL/SOT669/LFPAK RoHS: Compliant pbFree: Yes 1500
  • 1,500 $0.5290
$0.5290 Buy Now
DISTI # PSMN010-80YLX
EBV Elektronik Trans MOSFET N-CH 80V 84A 4-Pin LFPAK-56 T/R (Alt: PSMN010-80YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PSMN010-80YLX by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSMN010-80YLX by Nexperia

PSMN010-80YLX
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PSSO-G4
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Nexperia
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
112.8 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
80 V
Drain Current-Max (ID)
84 A
Drain-source On Resistance-Max
0.011 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
336 A
Reference Standard
IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN010-80YLX
    Nexperia
    PSMN010-80YL - N-channel 80 V, 10 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
    VS

Alternate Parts for PSMN010-80YLX

This table gives cross-reference parts and alternative options found for PSMN010-80YLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN010-80YLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXTP88N085T Power Field-Effect Transistor, 88A I(D), 85V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN IXYS Corporation PSMN010-80YLX vs IXTP88N085T
IXTA88N085T7 Power Field-Effect Transistor, 88A I(D), 85V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 7 PIN IXYS Corporation PSMN010-80YLX vs IXTA88N085T7
IXTA88N085T7 Power Field-Effect Transistor, Littelfuse Inc PSMN010-80YLX vs IXTA88N085T7

Related Parts for PSMN010-80YLX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN010-80YLX by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN010-80YLX by Nexperia

Select Manufacturer
Which Manufacturer of PSMN010-80YLX would you like to use for your alert(s)?
  • Please alert me when PSMN010-80YLX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN010-80YLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN010-80YLX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN010-80YLX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN010-80YLX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN010-80YLX by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: