Part Details for PSMN011-60MLX by NXP Semiconductors
Overview of PSMN011-60MLX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN011-60MLX
PSMN011-60MLX CAD Models
PSMN011-60MLX Part Data Attributes:
|
PSMN011-60MLX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN011-60MLX
NXP Semiconductors
PSMN011-60ML - N-channel 60 V 11.3 mΩ logic level MOSFET in LFPAK33
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 61 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 91 W | |
Surface Mount | YES |