-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN012-60YS - N-channel LFPAK 60 V, 11.1 mΩ standard level MOSFET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8565
|
Newark | Mosfet Transistor, N Channel, 59 A, 60 V, 8 Mohm, 10 V, 3 V Rohs Compliant: Yes |Nexperia PSMN012-60YS,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2038 |
|
$0.5460 / $0.8840 | Buy Now |
DISTI #
35AH5083
|
Newark | Psmn012-60Ys/Sot669/Lfpak Rohs Compliant: Yes |Nexperia PSMN012-60YS,115 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.4250 / $0.4840 | Buy Now |
DISTI #
86AK6001
|
Newark | Mosfet, N-Ch, 60V, 59A, Sot-669 Rohs Compliant: Yes |Nexperia PSMN012-60YS,115 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4250 / $0.4840 | Buy Now |
DISTI #
PSMN012-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 59A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN012-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 1500 |
|
$0.2905 / $0.3089 | Buy Now |
DISTI #
PSMN012-60YS.115
|
TME | Transistor: N-MOSFET, unipolar, 60V, 42A, 89W Min Qty: 1 | 0 |
|
$0.6500 / $1.2800 | RFQ |
DISTI #
PSMN012-60YS,115
|
Avnet Asia | Trans MOSFET N-CH 60V 59A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN012-60YS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3093 / $0.3459 | Buy Now |
DISTI #
PSMN012-60YS,115
|
Avnet Silica | Trans MOSFET N-CH 60V 59A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN012-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
PSMN012-60YS,115
|
EBV Elektronik | Trans MOSFET N-CH 60V 59A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN012-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | PSMN012 Series 60 V 0.0178 Ohm 59 A SMT N-Channel Standard Level MOSFET - LFPAK RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.4400 / $0.4714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN012-60YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN012-60YS,115
Nexperia
PSMN012-60YS - N-channel LFPAK 60 V, 11.1 mΩ standard level MOSFET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 71 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 59 A | |
Drain-source On Resistance-Max | 0.0111 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 236 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |