-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN013-100YSE - N-channel 100 V 13 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN013-100YSEX by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2281228
|
element14 Asia-Pacific | , MOSFET, N, 100V, 58A, LFPAK56 RoHS: Compliant Min Qty: 1 Container: Each | 1383 |
|
$0.7400 / $2.0000 | Buy Now |
DISTI #
PSMN013-100YSEX
|
Avnet Americas | Trans MOSFET N-CH 100V 82A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN013-100YSEX) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 4500 |
|
$0.7146 / $0.7369 | Buy Now |
DISTI #
PSMN013-100YSEX
|
TME | Transistor: N-MOSFET, unipolar, 100V, 58A, Idm: 330A, 238W Min Qty: 1 | 0 |
|
$0.9700 / $1.5400 | RFQ |
|
Velocity Electronics | Our Stock | 1500 |
|
RFQ | |
DISTI #
PSMN013-100YSEX
|
Avnet Asia | Trans MOSFET N-CH 100V 82A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN013-100YSEX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.6568 / $0.7346 | Buy Now |
DISTI #
PSMN013-100YSEX
|
Avnet Silica | Trans MOSFET NCH 100V 82A 5Pin4Tab LFPAK TR (Alt: PSMN013-100YSEX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN013-100YSEX
|
EBV Elektronik | Trans MOSFET NCH 100V 82A 5Pin4Tab LFPAK TR (Alt: PSMN013-100YSEX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | PSMN013 Series 100 V 238 W 75 nC SMT N-Channel Standard Level MOSFET - SOT-669 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 9000 |
|
$0.8067 / $0.8643 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 100V 82A LFPAK56 | 25096 |
|
$0.6973 / $1.0459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN013-100YSEX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN013-100YSEX
Nexperia
PSMN013-100YSE - N-channel 100 V 13 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 82 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 238 W | |
Pulsed Drain Current-Max (IDM) | 330 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 63 ns | |
Turn-on Time-Max (ton) | 39 ns |