Part Details for PSMN014-60LS,115 by NXP Semiconductors
Overview of PSMN014-60LS,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN014-60LS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 494 |
|
RFQ |
Part Details for PSMN014-60LS,115
PSMN014-60LS,115 CAD Models
PSMN014-60LS,115 Part Data Attributes
|
PSMN014-60LS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN014-60LS,115
NXP Semiconductors
PSMN014-60LS - N-channel DFN3333-8 60 V 14 mΩ standard level MOSFET DFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT873-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | YES |