Part Details for PSMN016-100PS by NXP Semiconductors
Overview of PSMN016-100PS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN016-100PS
PSMN016-100PS CAD Models
PSMN016-100PS Part Data Attributes:
|
PSMN016-100PS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN016-100PS
NXP Semiconductors
96A, 100V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 101 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 96 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 288 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN016-100PS
This table gives cross-reference parts and alternative options found for PSMN016-100PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN016-100PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ44ZSTRL | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | PSMN016-100PS vs IRFZ44ZSTRL |
PSMN015-60PS | 50A, 60V, 0.0148ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN016-100PS vs PSMN015-60PS |
RFD14N06LSM9A | 14A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | PSMN016-100PS vs RFD14N06LSM9A |
IRFZ44VZS | Power Field-Effect Transistor, 57A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | PSMN016-100PS vs IRFZ44VZS |
MTB60N05HDL | 60A, 50V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Rochester Electronics LLC | PSMN016-100PS vs MTB60N05HDL |
934055803118 | 47A, 100V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3 | NXP Semiconductors | PSMN016-100PS vs 934055803118 |
934056643127 | 54A, 55V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN016-100PS vs 934056643127 |
SUD06N10-225L-E3 | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE PACKAGE-3 | Vishay Siliconix | PSMN016-100PS vs SUD06N10-225L-E3 |
PSMN034-100PS | 32A, 100V, 0.0345ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | PSMN016-100PS vs PSMN034-100PS |
RF1S640SM | 18A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Rochester Electronics LLC | PSMN016-100PS vs RF1S640SM |