Part Details for PSMN017-30LL,115 by NXP Semiconductors
Overview of PSMN017-30LL,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSMN017-30LL,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PSMN017-30LL - 15A, 30V, 0.025ohm, N-Channel Power MOSFET, HVSON8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1309 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for PSMN017-30LL,115
PSMN017-30LL,115 CAD Models
PSMN017-30LL,115 Part Data Attributes:
|
PSMN017-30LL,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN017-30LL,115
NXP Semiconductors
PSMN017-30LL - N-channel DFN3333-8 30 V 17 mΩ logic level MOSFET DFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT873-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 37 W | |
Surface Mount | YES |