Part Details for PSMN035-150B/T3 by NXP Semiconductors
Overview of PSMN035-150B/T3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4150BRIZ-RL | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
ADUM4150BRIZ | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
AD7150BRMZ-REEL | Analog Devices | 2-channel CDC wt adaptive thre |
Price & Stock for PSMN035-150B/T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans MOSFET N-CH Si 150V 50A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant |
584 In Stock |
|
$1.2500 / $7.8700 | Buy Now |
Part Details for PSMN035-150B/T3
PSMN035-150B/T3 CAD Models
PSMN035-150B/T3 Part Data Attributes
|
PSMN035-150B/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN035-150B/T3
NXP Semiconductors
TRANSISTOR 50 A, 150 V, 0.035 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN035-150B/T3
This table gives cross-reference parts and alternative options found for PSMN035-150B/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN035-150B/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN035-150B,118 | N-channel TrenchMOS SiliconMAX standard level FET D2PAK 3-Pin | NXP Semiconductors | PSMN035-150B/T3 vs PSMN035-150B,118 |
934055717118 | TRANSISTOR 50 A, 150 V, 0.035 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | PSMN035-150B/T3 vs 934055717118 |
PSMN035-150B | Power Field-Effect Transistor | Nexperia | PSMN035-150B/T3 vs PSMN035-150B |
934055717118 | Power Field-Effect Transistor | Nexperia | PSMN035-150B/T3 vs 934055717118 |