-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN040-100MSE - N-channel 100 V 36.6 mΩ standard level MOSFET in LFPAK33 designed specifically for high power PoE applications@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9535
|
Newark | Mosfet Transistor, N Channel, 30 A, 100 V, 0.0294 Ohm, 10 V, 3.3 V Rohs Compliant: Yes |Nexperia PSMN040-100MSEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4340 / $1.0300 | Buy Now |
DISTI #
1727-1086-1-ND
|
DigiKey | MOSFET N-CH 100V 30A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11162 In Stock |
|
$0.3484 / $0.9300 | Buy Now |
DISTI #
PSMN040-100MSEX
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 30 A, 36.6 Milliohms, LFPAK33, 4 Pins, Surface Mount - Tape and Reel (Alt: PSMN040-100MSEX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3104 / $0.3704 | Buy Now |
DISTI #
771-PSMN040-100MSEX
|
Mouser Electronics | MOSFET PSMN040-100MSE/SOT1210/mLFPAK RoHS: Compliant | 20026 |
|
$0.3470 / $0.9100 | Buy Now |
DISTI #
A03:0893_04912964
|
Arrow Electronics | Trans MOSFET N-CH 100V 30A 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2350 | Asia - 106500 |
|
$0.3237 / $0.3483 | Buy Now |
DISTI #
V36:1790_06540819
|
Arrow Electronics | Trans MOSFET N-CH 100V 30A 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2330 | Americas - 16500 |
|
$0.3356 / $0.3638 | Buy Now |
DISTI #
V72:2272_06540819
|
Arrow Electronics | Trans MOSFET N-CH 100V 30A 8-Pin LFPAK EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2336 Container: Cut Strips | Americas - 817 |
|
$0.3674 / $0.8893 | Buy Now |
|
Future Electronics | PSMN040 Series 100 V 30 A 36.6 mOhm N-Channel Standard Level MOSFET - LFPAK33 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | PSMN040 Series 100 V 30 A 36.6 mOhm N-Channel Standard Level MOSFET - LFPAK33 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3350 / $0.3600 | Buy Now |
DISTI #
77251923
|
Verical | Trans MOSFET N-CH 100V 30A 8-Pin LFPAK EP T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 106500 |
|
$0.3237 / $0.3483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN040-100MSEX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN040-100MSEX
Nexperia
PSMN040-100MSE - N-channel 100 V 36.6 mΩ standard level MOSFET in LFPAK33 designed specifically for high power PoE applications@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | LFPAK33-4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0366 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 121 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |