Part Details for PSMN063-150D by NXP Semiconductors
Overview of PSMN063-150D by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN063-150D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1765 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,150V V(BR)DSS,29A I(D),TO-252AA | 1412 |
|
$0.6250 / $2.5000 | Buy Now |
Part Details for PSMN063-150D
PSMN063-150D CAD Models
PSMN063-150D Part Data Attributes
|
PSMN063-150D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN063-150D
NXP Semiconductors
TRANSISTOR 29 A, 150 V, 0.063 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | PLASTIC, SC-63, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 502 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 116 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN063-150D
This table gives cross-reference parts and alternative options found for PSMN063-150D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN063-150D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN063-150D/T3 | Power Field-Effect Transistor | Nexperia | PSMN063-150D vs PSMN063-150D/T3 |
934055758118 | TRANSISTOR 29 A, 150 V, 0.063 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3, FET General Purpose Power | NXP Semiconductors | PSMN063-150D vs 934055758118 |
PSMN063-150D,118 | PSMN063-150D - N-channel TrenchMOS SiliconMAX standard level FET DPAK 3-Pin | NXP Semiconductors | PSMN063-150D vs PSMN063-150D,118 |
PSMN063-150D/T3 | TRANSISTOR 29 A, 150 V, 0.063 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3, FET General Purpose Power | NXP Semiconductors | PSMN063-150D vs PSMN063-150D/T3 |
PSMN063-150D | Power Field-Effect Transistor | Nexperia | PSMN063-150D vs PSMN063-150D |