Part Details for PSMN085-150K,518 by NXP Semiconductors
Overview of PSMN085-150K,518 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSMN085-150K,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN085-150K,518-954-ND
|
DigiKey | NEXPERIA PSMN085-150K - 3.5A, 15 Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6398 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | PSMN085-150K - 3.5A, 150V, N-Channel Power MOSFET, MS-012AA RoHS: Compliant Status: Obsolete Min Qty: 1 | 6398 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for PSMN085-150K,518
PSMN085-150K,518 CAD Models
PSMN085-150K,518 Part Data Attributes
|
PSMN085-150K,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN085-150K,518
NXP Semiconductors
N-channel TrenchMOS SiliconMAX standard level FET SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN085-150K,518
This table gives cross-reference parts and alternative options found for PSMN085-150K,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN085-150K,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN085-150K/T3 | Power Field-Effect Transistor | Nexperia | PSMN085-150K,518 vs PSMN085-150K/T3 |
PSMN085-150K | TRANSISTOR 3.5 A, 150 V, 0.085 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | PSMN085-150K,518 vs PSMN085-150K |
PSMN085-150K/T3 | TRANSISTOR 3.5 A, 150 V, 0.085 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | PSMN085-150K,518 vs PSMN085-150K/T3 |