Part Details for PSMN1R0-40YLDX by NXP Semiconductors
Overview of PSMN1R0-40YLDX by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for PSMN1R0-40YLDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT669 | 750 |
|
RFQ |
Part Details for PSMN1R0-40YLDX
PSMN1R0-40YLDX CAD Models
PSMN1R0-40YLDX Part Data Attributes:
|
PSMN1R0-40YLDX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN1R0-40YLDX
NXP Semiconductors
PSMN1R0-40YLD - N-channel 40 V 1.1 mΩ logic level MOSFET in LFPAK56 using NextPower-S3 Schottky-Plus technology SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1023 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Surface Mount | YES |