Part Details for PSMN1R1-30EL,127 by NXP Semiconductors
Overview of PSMN1R1-30EL,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN1R1-30EL,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN1R1-30EL,127-ND
|
DigiKey | MOSFET N-CH 30V 120A I2PAK Min Qty: 307 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
11088 In Stock |
|
$0.9800 | Buy Now |
|
Rochester Electronics | PSMN1R1-30EL - 120A, 30V, 0.0014ohm, N-Channel Power MOSFET, TO-262AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11088 |
|
$0.8390 / $0.9870 | Buy Now |
Part Details for PSMN1R1-30EL,127
PSMN1R1-30EL,127 CAD Models
PSMN1R1-30EL,127 Part Data Attributes:
|
PSMN1R1-30EL,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN1R1-30EL,127
NXP Semiconductors
PSMN1R1-30EL - N-channel 30 V 1.3 mΩ logic level MOSFET in I2PAK TO-262 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-262 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT226 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 338 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |