-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN1R3-30YL - N-channel 30 V 1.3 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1190
|
Newark | Mosfet, N-Ch, 30V, 100A, Lfpak2 Rohs Compliant: Yes |Nexperia PSMN1R3-30YL,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9600 / $1.5500 | Buy Now |
DISTI #
1727-4276-1-ND
|
DigiKey | MOSFET N-CH 30V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11718 In Stock |
|
$1.0549 / $1.7700 | Buy Now |
DISTI #
PSMN1R3-30YL,115
|
Avnet Americas | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN1R3-30YL,115) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8251 / $0.9848 | Buy Now |
DISTI #
771-PSMN1R3-30YL,115
|
Mouser Electronics | MOSFET PSMN1R3-30YL/SOT1023/4 LEADS RoHS: Compliant | 2678 |
|
$1.0500 / $1.7300 | Buy Now |
DISTI #
V72:2272_06540849
|
Arrow Electronics | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2251 Container: Cut Strips | Americas - 400 |
|
$0.9432 / $1.2992 | Buy Now |
|
Future Electronics | PSMN1R3 Series 30 V 2.8 mOhm 46.6 nC SMT N-Channel Logic Level MOSFET - LFPAK-2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9250 / $0.9700 | Buy Now |
DISTI #
65551296
|
Verical | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 7 Package Multiple: 1 Date Code: 2251 | Americas - 400 |
|
$0.9432 / $1.2992 | Buy Now |
|
Rochester Electronics | PSMN1R3-30YL - N-channel 30V logic level MOSFET in LFPAK RoHS: Compliant Status: Active Min Qty: 1 | 145500 |
|
$0.7424 / $0.8734 | Buy Now |
DISTI #
PSMN1R3-30YL,115
|
Avnet Americas | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN1R3-30YL,115) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8251 / $0.9848 | Buy Now |
DISTI #
PSMN1R3-30YL,115
|
Avnet Asia | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN1R3-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.7828 / $0.9506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN1R3-30YL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN1R3-30YL,115
Nexperia
PSMN1R3-30YL - N-channel 30 V 1.3 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1023 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 383 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.00195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 923 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |