Part Details for PSMN1R9-40YSBX by Nexperia
Overview of PSMN1R9-40YSBX by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN1R9-40YSBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7505
|
Newark | Mosfet, N-Ch, 40V, 200A, Sot-669 Rohs Compliant: Yes |Nexperia PSMN1R9-40YSBX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0000 / $1.7900 | Buy Now |
DISTI #
1727-PSMN1R9-40YSBXCT-ND
|
DigiKey | PSMN1R9-40YSB/SOT669/LFPAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5395 / $1.4400 | Buy Now |
DISTI #
PSMN1R9-40YSBX
|
Avnet Americas | - Tape and Reel (Alt: PSMN1R9-40YSBX) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.5428 / $0.6462 | Buy Now |
DISTI #
771-PSMN1R9-40YSBX
|
Mouser Electronics | MOSFET N CHAN 40V SOT669 RoHS: Compliant | 0 |
|
$0.7300 / $1.7200 | Order Now |
|
Future Electronics | N-Channel 40 V 200 A 194 W 1.9 mOhm SMT Standard Level MOSFET - Power-SO8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5550 / $0.5950 | Buy Now |
DISTI #
PSMN1R9-40YSBX
|
TTI | MOSFET N CHAN 40V SOT669 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.7800 | Buy Now |
DISTI #
PSMN1R9-40YSBX
|
Avnet Americas | - Tape and Reel (Alt: PSMN1R9-40YSBX) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.5428 / $0.6462 | Buy Now |
DISTI #
PSMN1R9-40YSBX
|
EBV Elektronik | (Alt: PSMN1R9-40YSBX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4379037
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 200A, SOT-669 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9036 / $1.0518 | Buy Now |
DISTI #
4379037
|
Farnell | MOSFET, N-CH, 40V, 200A, SOT-669 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7532 / $1.9775 | Buy Now |