-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN2R0-40YLD - N-channel 40 V, 2.1 mΩ, 180 A logic level MOSFET in LFPAK56 using NextPower-S3 Schottky-Plus technology@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0947
|
Newark | Mosfet, N-Ch, 40V, 120A, 175Deg C, 166W Rohs Compliant: Yes |Nexperia PSMN2R0-40YLDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9310 / $1.7700 | Buy Now |
DISTI #
1727-PSMN2R0-40YLDXCT-ND
|
DigiKey | MOSFET N-CH 40V 180A LFPAK56 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3215 In Stock |
|
$0.7378 / $2.5500 | Buy Now |
DISTI #
PSMN2R0-40YLDX
|
Avnet Americas | Transistor MOSFET N-CH 40V 120A 4-Pin T/R - Tape and Reel (Alt: PSMN2R0-40YLDX) Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3790 | Buy Now |
DISTI #
771-PSMN2R0-40YLDX
|
Mouser Electronics | MOSFETs PSMN2R0-40YLD/SOT669/LFPAK RoHS: Compliant | 0 |
|
$0.6150 / $1.5100 | Order Now |
|
Future Electronics | NextPower-S3 Series 40 V 180 A 2.1 mOhm Single N-Channel MOSFET - Power SO-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4950 | Buy Now |
DISTI #
PSMN2R0-40YLDX
|
TTI | MOSFETs PSMN2R0-40YLD/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4310 / $0.5040 | Buy Now |
DISTI #
PSMN2R0-40YLDX
|
TME | Transistor: N-MOSFET, NextPowerS3, unipolar, 40V, 143A, Idm: 807A Min Qty: 1 | 0 |
|
$0.5900 / $0.8800 | RFQ |
DISTI #
PSMN2R0-40YLDX
|
Avnet Asia | Transistor MOSFET N-CH 40V 120A 4-Pin T/R (Alt: PSMN2R0-40YLDX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3838 / $0.4292 | Buy Now |
DISTI #
PSMN2R0-40YLDX
|
Avnet Silica | Transistor MOSFET N-CH 40V 120A 4-Pin T/R (Alt: PSMN2R0-40YLDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN2R0-40YLDX
|
EBV Elektronik | Transistor MOSFET N-CH 40V 120A 4-Pin T/R (Alt: PSMN2R0-40YLDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN2R0-40YLDX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN2R0-40YLDX
Nexperia
PSMN2R0-40YLD - N-channel 40 V, 2.1 mΩ, 180 A logic level MOSFET in LFPAK56 using NextPower-S3 Schottky-Plus technology@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |