-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN2R5-30YL - N-channel 30 V 2.4 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4089
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PSMN2R5-30YL,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5350 | Buy Now |
DISTI #
1727-4164-1-ND
|
DigiKey | MOSFET N-CH 30V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.4177 / $1.1100 | Buy Now |
DISTI #
PSMN2R5-30YL,115
|
Avnet Americas | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN2R5-30YL,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3679 / $0.4391 | Buy Now |
DISTI #
771-PSMN2R5-30YL-T/R
|
Mouser Electronics | MOSFET PSMN2R5-30YL/SOT669/LFPAK RoHS: Compliant | 520 |
|
$0.4170 / $1.1100 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 2.4 mOhm 27 nC 88 W Silicon SMT Mosfet - LFPAK-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.3910 | Buy Now |
DISTI #
PSMN2R5-30YL.115
|
TME | Transistor: N-MOSFET, unipolar, 30V, 100A, Idm: 580A, 88W Min Qty: 1 | 0 |
|
$0.6300 / $0.9500 | RFQ |
DISTI #
PSMN2R5-30YL,115
|
Avnet Asia | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN2R5-30YL,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3491 / $0.3904 | Buy Now |
DISTI #
PSMN2R5-30YL,115
|
Avnet Silica | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN2R5-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN2R5-30YL,115
|
EBV Elektronik | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN2R5-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN2R5-30YL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN2R5-30YL,115
Nexperia
PSMN2R5-30YL - N-channel 30 V 2.4 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 103 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 580 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN2R5-30YL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN2R5-30YL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN2R5-30YL | Power Field-Effect Transistor | Nexperia | PSMN2R5-30YL,115 vs PSMN2R5-30YL |
PSMN2R5-30YL | TRANSISTOR 100 A, 30 V, 0.00316 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN2R5-30YL,115 vs PSMN2R5-30YL |
PSMN2R5-30YL,115 | PSMN2R5-30YL - N-channel 30 V 2.4 mΩ logic level MOSFET in LFPAK SOIC 4-Pin | NXP Semiconductors | PSMN2R5-30YL,115 vs PSMN2R5-30YL,115 |